Part Details for ZXTN4004ZTA by Diodes Incorporated
Overview of ZXTN4004ZTA by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTN4004ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTN4004ZTA
|
Avnet Americas | Trans GP BJT NPN 150V 1A 4-Pin SOT-89 T/R - Tape and Reel (Alt: ZXTN4004ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 115000 Factory Stock |
|
$0.0960 / $0.1134 | Buy Now |
DISTI #
621-ZXTN4004ZTA
|
Mouser Electronics | Bipolar Transistors - BJT 150V LED Driver 150mA 0.25V VCE RoHS: Compliant | 880 |
|
$0.1170 / $0.4800 | Buy Now |
DISTI #
ZXTN4004ZTA
|
Avnet Asia | Trans GP BJT NPN 150V 1A 4-Pin SOT-89 T/R (Alt: ZXTN4004ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
ZXTN4004ZTA
|
Avnet Silica | Trans GP BJT NPN 150V 1A 4-Pin SOT-89 T/R (Alt: ZXTN4004ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 150V 1A SOT89 | 42 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOT-89-3 Bipolar Transistors - BJT ROHS | 695 |
|
$0.1862 / $0.3297 | Buy Now |