Part Details for ZXTR2012P5-13 by Diodes Incorporated
Overview of ZXTR2012P5-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTR2012P5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTR2012P5-13DICT-ND
|
DigiKey | IC REG LINEAR 12V 50MA POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29180 In Stock |
|
$0.1818 / $0.6400 | Buy Now |
DISTI #
ZXTR2012P5-13
|
Avnet Americas | Standard Regulator Pos 12V 0.05A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: ZXTR2012P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
DISTI #
621-ZXTR2012P5-13
|
Mouser Electronics | Linear Voltage Regulators 100V Input 12V 40mA 3V 0.04A 45dB 0.24mA RoHS: Compliant | 70280 |
|
$0.1860 / $0.6400 | Buy Now |
DISTI #
70550942
|
RS | 100Vin 12V 40mA Reg. Transistor POWERDI5 | Diodes Inc ZXTR2012P5-13 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | Linear Voltage Regulators 100V Input 12V 40mA 3V 0.04A 45dB 0.24mA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1820 / $0.1890 | Buy Now |
|
Future Electronics | Linear Voltage Regulators 100V Input 12V 40mA 3V 0.04A 45dB 0.24mA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1820 / $0.1890 | Buy Now |
|
Future Electronics | Linear Voltage Regulators 100V Input 12V 40mA 3V 0.04A 45dB 0.24mA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1770 / $0.2100 | Buy Now |
DISTI #
ZXTR2012P5-13
|
Avnet Americas | Standard Regulator Pos 12V 0.05A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: ZXTR2012P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
DISTI #
ZXTR2012P5-13
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.015A, PowerDI5, SMD Min Qty: 3 | 0 |
|
$0.2190 / $0.3400 | RFQ |
DISTI #
ZXTR2012P5-13
|
Avnet Americas | Standard Regulator Pos 12V 0.05A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: ZXTR2012P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
Part Details for ZXTR2012P5-13
ZXTR2012P5-13 CAD Models
ZXTR2012P5-13 Part Data Attributes
|
ZXTR2012P5-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTR2012P5-13
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 100 V | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Length | 5.37 mm | |
Line Regulation-Max | 0.75% | |
Load Regulation-Max | 0.75% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 10.8 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOF | |
Package Equivalence Code | FL3,.16,72 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.84 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 10% | |
Width | 3.966 mm |