Part Details for ZY47SB14675E3 by GSI Technology
Overview of ZY47SB14675E3 by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY47SB14675E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ZENER DIODE Zener Diode, 47V V(Z), 6.38%, 2W, Silicon, Unidirectional, DO-204AM RoHS: Not Compliant | Europe - 4845 |
|
RFQ |