Part Details for ZZW-R-1010-20SD by Amphenol Corporation
Overview of ZZW-R-1010-20SD by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZZW-R-1010-20SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-R-1010-20SD
|
Avnet Americas | Conn MIL-C-26500 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: ZZW-R-1010-20SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZZW-R-1010-20SD
|
Avnet Americas | Conn MIL-C-26500 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: ZZW-R-1010-20SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZZW-R-1010-20SD
|
Avnet Americas | Conn MIL-C-26500 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: ZZW-R-1010-20SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZZW-R-1010-20SD
ZZW-R-1010-20SD CAD Models
ZZW-R-1010-20SD Part Data Attributes
|
ZZW-R-1010-20SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZZW-R-1010-20SD
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |