Part Details for ZZY-A-1718-31SD by Amphenol Corporation
Overview of ZZY-A-1718-31SD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZZY-A-1718-31SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZY-A-1718-31SD
|
Avnet Americas | Conn MIL-C-26500 Circular SKT 31 POS Crimp ST Flange Mount 31 Terminal 1 Port - Bulk (Alt: ZZY-A-1718-31SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZZY-A-1718-31SD
|
Avnet Americas | Conn MIL-C-26500 Circular SKT 31 POS Crimp ST Flange Mount 31 Terminal 1 Port - Bulk (Alt: ZZY-A-1718-31SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZZY-A-1718-31SD
ZZY-A-1718-31SD CAD Models
ZZY-A-1718-31SD Part Data Attributes:
|
ZZY-A-1718-31SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZZY-A-1718-31SD
Amphenol Corporation
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |