Parametric results for: 桐庐美女援交+481581З56_QのQ号buf under Buffer Amplifiers

Filter Your Search

41 - 50 of 2,823 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX4217ESA+
Maxim Integrated Products
$3.6792 Yes Yes Transferred 10 mV 230 MHz 600 V/us 12 µA 14 mA 2 BUFFER 5 V BIPOLAR 60 mA 12 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-8 8 compliant EAR99 8542.39.00.01
THS7347IPHP
Texas Instruments
$3.6987 Yes Yes Active 550 MHz 1050 V/us 3.5 µA 3 BUFFER 3.3 V CMOS 45 mA 5.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH TRAY YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, HTQFP-48 48 compliant EAR99 8542.33.00.01 Texas Instruments
OPA693ID
Texas Instruments
$3.8046 Yes Yes Active 2 mV 2500 V/us 13 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 70 A 6.5 V INDUSTRIAL 1400000 R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
THS7327PHPR
Texas Instruments
$3.9653 Yes Yes Active 500 MHz 1050 V/us 3.5 µA 3 BUFFER 3.3 V CMOS 45 mA 5.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, HTQFP-48 48 compliant EAR99 8542.33.00.01 Texas Instruments
OPA3692ID
Texas Instruments
$4.3671 Yes Yes Active 2.5 mV 140 MHz 2100 V/us 56 µA 15.3 mA 3 BUFFER 5 V -5 V BIPOLAR 20 µA -6.5 V -10 A 6.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.33.00.01 Texas Instruments
THS7327PHP
Texas Instruments
$4.5060 Yes Yes Active 500 MHz 1050 V/us 3.5 µA 3 BUFFER 3.3 V CMOS 45 mA 5.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH TRAY YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, HTQFP-48 48 compliant EAR99 8542.33.00.01 Texas Instruments
MAX4219EEE+
Maxim Integrated Products
$4.5115 Yes Yes Transferred 10 mV 200 MHz 600 V/us 12 µA 21 mA 3 BUFFER 5 V BIPOLAR 60 mA 12 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.89 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 compliant EAR99 8542.39.00.01
MAX4017ESA+
Maxim Integrated Products
$4.6814 Yes Yes Transferred 20 mV 140 MHz 600 V/us 20 µA 16 mA 2 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
AD8244ARMZ
Analog Devices Inc
$4.8950 No Yes Active 600 µV 3.3 MHz 0.8 V/us 10 pA 1.2 mA 4 BUFFER 5 V -5 V BIPOLAR 10 pA -18 V 18 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC MSOP-10 10 compliant EAR99 8542.33.00.01 Analog Devices RM-10
AD8244ARMZ-R7
Analog Devices Inc
$4.9697 No Yes Active 600 µV 3.3 MHz 0.8 V/us 10 pA 1.2 mA 4 BUFFER 5 V -5 V BIPOLAR 10 pA -18 V 18 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC MSOP-10 10 compliant EAR99 8542.33.00.01 Analog Devices RM-10