Filter Your Search
61 - 70 of 2,825 results
|
MAX4215ESA+
Maxim Integrated Products
|
$2.7985 | Yes | Yes | Transferred | 10 mV | 230 MHz | 600 V/us | 12 µA | 7 mA | 1 | BUFFER | 5 V | BIPOLAR | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX2470EUT+T
Maxim Integrated Products
|
$2.9264 | Yes | Yes | Transferred | 10 µA | 7.4 mA | 1 | BUFFER | 3 V | BIPOLAR | 7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OPA693IDBVT
Texas Instruments
|
$2.9374 | Yes | Yes | Active | 2 mV | 2500 V/us | 13 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 70 A | 6.5 V | INDUSTRIAL | 1400000 | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LMH6321MRX/NOPB
Texas Instruments
|
$2.9955 | Yes | Yes | Active | 35 mV | 110 MHz | 1800 V/us | 17 µA | 14.5 mA | 1 | BUFFER | 15 V | -15 V | 15 nA | -18 V | 300 mA | 18 V | AUTOMOTIVE | 110000 | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.94 mm | 4.93 mm | TEXAS INSTRUMENTS INC | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
HA9P5002-5Z
Intersil Corporation
|
$3.0997 | Transferred | 30 mV | 110 MHz | 1300 V/us | 10 µA | 10 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | 10 µA | -22 V | 1 V/us | 22 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3 | 1 | 75 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | CAN, PLCC, SOIC | SOP, SOP8,.25 | 8, 20, 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
MAX4208AUA+
Maxim Integrated Products
|
$3.1446 | Yes | Transferred | 60 µV | 0.08 V/us | 3 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.0025 % | 6 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
ADD8710ARUZ
Analog Devices Inc
|
$3.1495 | No | Yes | Not Recommended | 12 mV | 5 MHz | 8 V/us | 1.5 µA | 1 | BUFFER | 16 V | CMOS | 10 mA | 18 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | ANALOG DEVICES INC | TSSOP | TSSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RU-28 | ||||||||||||
|
DS15BA101SDE/NOPB
Texas Instruments
|
$3.1891 | Yes | Yes | Active | 49 mA | 1 | BUFFER | 3.3 V | 3.6 V | INDUSTRIAL | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
LMH6321TSX/NOPB
Texas Instruments
|
$3.2125 | Yes | No | Active | 35 mV | 110 MHz | 1800 V/us | 17 µA | 14.5 mA | 1 | BUFFER | 15 V | -15 V | 15 nA | -18 V | 300 mA | 18 V | AUTOMOTIVE | 110000 | R-PSSO-G7 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 4.79 mm | 8.64 mm | 10.16 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 7 PIN | 4 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
MAX4217EUA+
Maxim Integrated Products
|
$3.2184 | Yes | Yes | Transferred | 15 mV | 230 MHz | 600 V/us | 12 µA | 14 mA | 2 | BUFFER | 5 V | BIPOLAR | 60 mA | 12 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO, MAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 |