Filter Your Search
61 - 70 of 20,709 results
|
LM393DT
STMicroelectronics
|
$0.1546 | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR; TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
LMV331W5-7
Diodes Incorporated
|
$0.1571 | Yes | Active | 9 mV | 400 nA | 300 ns | 1 | COMPARATOR | 5 V | BICMOS | OPEN-COLLECTOR | 5.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | GREEN, SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
LM2901DG
onsemi
|
$0.1591 | Yes | Obsolete | 15 mV | 500 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751A-03 | ||||||
|
LM393DR2G
onsemi
|
$0.1593 | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751-07 | ||||||
|
TS861IDT
STMicroelectronics
|
$0.1617 | Active | 18 mV | 600 pA | 16 µA | 2 µs | 1 | COMPARATOR | 5 V | BICMOS | 300 pA | PUSH-PULL | 12 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
PM2903BQDGKRQ1
Texas Instruments
|
$0.1638 | Yes | Obsolete | 2 mV | 25 nA | 800 µA | 1 µs | 2 | COMPARATOR | 5 V | BIPOLAR | -250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | 2020-08-15 | ||||||||||||||
|
LM339PWR
Texas Instruments
|
$0.1644 | Yes | Yes | Active | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
AS393P-E1
Diodes Incorporated
|
$0.1652 | Yes | Not Recommended | 7 mV | 400 nA | 3 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-XDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 9.2 mm | DIODES INC | DIP | ROHS COMPLIANT, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||
|
NCV2903DR2G
onsemi
|
$0.1676 | Yes | Active | 15 mV | 500 nA | 2.5 mA | 1.5 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 | |||||
|
BA2903YF-CE2
ROHM Semiconductor
|
$0.1677 | Yes | Yes | Active | 5 mV | 275 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e2 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |