Parametric results for: LM239AD under Comparators

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: lm239ad Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LM239AD
STMicroelectronics
Check for Price Yes Obsolete 4 mV 300 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA OPEN-COLLECTOR 32 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 105 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP, SOP14,.25 14 unknown EAR99 8542.39.00.01 STMicroelectronics
LM239AD/883B
AMD
Check for Price No Obsolete 4 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 36 V OTHER R-XDIP-T14 Not Qualified e0 85 °C -25 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM239ADR2
onsemi
Check for Price No No Obsolete 4 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V OTHER R-PDSO-G14 Not Qualified e0 85 °C -25 °C 235 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 not_compliant EAR99 8542.39.00.01
LM239AD
onsemi
Check for Price No No Obsolete 4 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V OTHER R-PDSO-G14 Not Qualified e0 85 °C -25 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 not_compliant EAR99 8542.39.00.01
LM239ADE4
Texas Instruments
Check for Price Yes Yes Lifetime Buy 3 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 50 nA OPEN-DRAIN 36 V OTHER R-PDSO-G14 Not Qualified e4 1 85 °C -25 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM239ADR2
Rochester Electronics LLC
Check for Price Active 4 mV 400 nA 1.3 µs 4 COMPARATOR 5 V BIPOLAR -18 V OPEN-COLLECTOR 18 V OTHER R-PDSO-G14 COMMERCIAL 85 °C -25 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 14 unknown
LM239AD
General Electric Solid State
Check for Price No Obsolete 4 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 36 V OTHER R-MDIP-T14 Not Qualified e0 85 °C -25 °C 14 METAL DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LM239ADB
AMD
Check for Price Obsolete 4 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR -18 V OPEN-COLLECTOR 18 V OTHER R-CDIP-T14 Not Qualified 85 °C -25 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL ADVANCED MICRO DEVICES INC DIP DIP, 14 unknown EAR99 8542.39.00.01
LM239AD
Rochester Electronics LLC
Check for Price No Active 4 mV 400 nA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V OTHER R-PDSO-G14 COMMERCIAL e0 NOT SPECIFIED 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown
LM239ADP
Thomson Components-Mostek Corp
Check for Price No Obsolete 4 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 36 V OTHER R-PDIP-T14 Not Qualified e0 85 °C -25 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL THOMSON COMPONENTS-MOSTEK CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01