Filter Your Search
1 - 2 of 2 results
|
NCX2200GW
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 30 mV | 800 ns | 1 | COMPARATOR | 3 V | 7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||
|
NCX2200GW,125
NXP Semiconductors
|
$0.2776 | Yes | Obsolete | 30 mV | 9 µA | 800 ns | 1 | COMPARATOR | 1.6 V | PUSH-PULL | 7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-5 | 5 | compliant | 8542.39.00.01 | NXP | SOT353 |