Filter Your Search
1 - 10 of 64 results
|
LM111J-8RLQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 50k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM111J/883B
Rochester Electronics LLC
|
Check for Price | Active | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM111J-8-SMD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 7 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM111J8DS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM111J8S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM111J-8PQMLV
Rochester Electronics LLC
|
Check for Price | Active | 4 mV | 100 pA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T8 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM111J-8PQMLV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 100 pA | 7 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM111JG
Texas Instruments
|
$7.9722 | Yes | No | Active | 3 mV | 150 nA | 6 mA | 115 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR/OPEN-EMITTER | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TTLM111J
Twilight Technology Inc
|
Check for Price | No | Active | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | 18 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM111J/B
General Electric Solid State
|
Check for Price | No | Obsolete | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |