Filter Your Search
1 - 10 of 900 results
|
ACPL-7900-300E
Broadcom Limited
|
$1.3825 | Yes | Active | 200 MHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.44 | 7.95 | R-PDIP-T8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | GWDIP8,.4 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | DIP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||||||||||||
![]() |
ADUM3190BRQZ-RL7
Analog Devices Inc
|
$1.5680 | No | Yes | Active | 400 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | INDUSTRIAL | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SSOP | 16 | RQ-16 | |||||||||
|
ADUM3190WSRQZ-RL7
Analog Devices Inc
|
$2.0160 | No | Yes | Active | 200 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 1.5 V | 24 V | AUTOMOTIVE | 1.17 | 0.83 | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 16 | RQ-16 | |||||||||||||||
|
ADUM3190WTRQZ-RL7
Analog Devices Inc
|
$2.1560 | No | Yes | Active | 400 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 1.5 V | 24 V | AUTOMOTIVE | 1.17 | 0.83 | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 16 | RQ-16 | ||||||||||||||
![]() |
ADUM3190ARQZ-RL7
Analog Devices Inc
|
$2.2182 | No | Yes | Active | 200 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | INDUSTRIAL | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SSOP | 16 | RQ-16 | |||||||||
![]() |
ADUM3190ARQZ
Analog Devices Inc
|
$2.2881 | No | Yes | Active | 200 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | INDUSTRIAL | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SSOP | 16 | RQ-16 | |||||||||
|
ADUM4190TRIZ-EP
Analog Devices Inc
|
$2.3238 | No | Yes | Active | 400 kHz | 1 | ISOLATION AMPLIFIER | 5 V | 1.5 V | 24 V | MILITARY | 1.17 | 0.83 | R-PDSO-G16 | e3 | 3 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 12.75 mm | ANALOG DEVICES INC | SOIC-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 16 | RI-16-2 | ||||||||||||||||
![]() |
IL610-3ETR7
NVE Corporation
|
$2.3800 | Yes | Active | 1 | ISOLATION AMPLIFIER | 3.3 V | 400 V | 7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.9 mm | 9.9 mm | NVE CORP | SOP, | compliant | EAR99 | 8542.33.00.01 | SOIC | 16 | ||||||||||||||||||||||
![]() |
AMC1100DWVR
Texas Instruments
|
$2.4264 | Yes | Yes | Active | 1.5 mV | 100 kHz | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | e4 | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments | SOIC | 8 | ||||||||||||||
![]() |
ADUM3190BRQZ
Analog Devices Inc
|
$2.7137 | No | Yes | Active | 400 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | INDUSTRIAL | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | QSOP-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SSOP | 16 | RQ-16 |