Filter Your Search
11 - 20 of 900 results
|
SI8920BC-IPR
Silicon Laboratories Inc
|
$2.7146 | Yes | Yes | Transferred | ISOLATION AMPLIFIER | SILICON LABORATORIES INC | unknown | 2020-09-23 | Silicon Labs | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AMC1200BDWVR
Texas Instruments
|
$2.7426 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 7.5 mm | 5.85 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC | 8 | EAR99 | 8542.33.00.01 | ||||||||||
|
ADUM3190WSRQZ
Analog Devices Inc
|
$2.7435 | No | Yes | Active | 200 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 1.5 V | 24 V | AUTOMOTIVE | 1.17 | 0.83 | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | compliant | Analog Devices | 16 | EAR99 | 8542.33.00.01 | QSOP-16 | RQ-16 | ||||||||||||||||
|
ADUM3190SRQZ
Analog Devices Inc
|
$2.7889 | No | Yes | Active | 200 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | AUTOMOTIVE | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | compliant | Analog Devices | SSOP | 16 | EAR99 | 8542.33.00.01 | QSOP-16 | RQ-16 | ||||||||||
|
AMC1300DWVR
Texas Instruments
|
$2.8048 | Yes | Yes | Active | 230 MHz | 9.8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 3.3 V | 3.4 V | 1.5 kV | 0.03 % | 6.5 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | SOIC-8 | ||||||||||||||
|
ADUM3190SRQZ-RL7
Analog Devices Inc
|
$2.8065 | No | Yes | Active | 200 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | AUTOMOTIVE | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | compliant | Analog Devices | SSOP | 16 | EAR99 | 8542.33.00.01 | QSOP-16 | RQ-16 | ||||||||||
|
AMC1200BDUBR
Texas Instruments
|
$2.8564 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 4.85 mm | 6.57 mm | 9.5 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC | 8 | EAR99 | 8542.33.00.01 | ||||||||||
|
AMC1100DUBR
Texas Instruments
|
$2.9604 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 4.85 mm | 6.62 mm | 9.5 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC | 8 | EAR99 | 8542.33.00.01 | SOP-8 | |||||||||
|
SI8920BD-IS
Silicon Laboratories Inc
|
$2.9761 | Yes | Transferred | ISOLATION AMPLIFIER | SILICON LABORATORIES INC | compliant | Silicon Labs | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AMC1311DWVR
Texas Instruments
|
$2.9852 | Yes | Yes | Active | 220 MHz | 9.7 mA | 1 | ISOLATION AMPLIFIER | -2 V | 2 V | 3.3 V | 1.49 V | 1.5 kV | 0.04 % | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | 2017-12-02 | Texas Instruments | EAR99 | SOIC-8 |