Filter Your Search
31 - 40 of 900 results
|
LME49600TS/NOPB
National Semiconductor Corporation
|
$3.3202 | Yes | Transferred | 18 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | INDUSTRIAL | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.54,67TB | YES | MATTE TIN | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | not_compliant | ||||||||||||||||||||||||||||||
|
IL610-3E
NVE Corporation
|
$3.4076 | Yes | Active | 1 | ISOLATION AMPLIFIER | 3.3 V | 400 V | 7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.9 mm | 9.9 mm | NVE CORP | compliant | SOIC | SOP, | 16 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
AMC1200BDUB
Texas Instruments
|
$3.4108 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 4.85 mm | 6.57 mm | 9.5 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | 8 | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
ACPL-C72B-000E
Broadcom Limited
|
$3.4295 | Yes | Active | ISOLATION AMPLIFIER | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AMC1211AQDWVRQ1
Texas Instruments
|
$3.4567 | Yes | Yes | Active | 1.5 mV | 275 kHz | 1 | ISOLATION AMPLIFIER | -2 V | 2 V | 3.3 V | 1.49 V | 1 kV | 0.04 % | 6.5 V | AUTOMOTIVE | 0.275 | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
AMC1311QDWVRQ1
Texas Instruments
|
$3.5086 | Yes | Yes | Active | 220 MHz | 1 | ISOLATION AMPLIFIER | -2 V | 2 V | 3.3 V | 1.49 V | 1.5 kV | 0.04 % | 6.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
IL610-2E
NVE Corporation
|
$3.5254 | Yes | Active | 1 | ISOLATION AMPLIFIER | 3.3 V | 400 V | 7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.48 mm | NVE CORP | compliant | DIP | DIP, | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
ACPL-7900-500E
Broadcom Limited
|
$3.5630 | Yes | Active | 200 kHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.44 | 7.95 | R-PDIP-T8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | GWDIP8,.4 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | compliant | DIP, GWDIP8,.4 | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||||||||||
|
AMC1302DWVR
Texas Instruments
|
$3.5958 | Yes | Yes | Active | 200 µV | 280 kHz | 1 | ISOLATION AMPLIFIER | -50 mV | 50 mV | 3.3 V | 3.3 V | 1.5 kV | 0.03 % | 6.5 V | MILITARY | 0.28 | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
ACPL-7900-000E
Broadcom Limited
|
$3.6506 | Yes | Active | 200 MHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.44 | 7.95 | R-PDIP-T8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | compliant | DIP, DIP8,.3 | EAR99 | 8542.33.00.01 | Avago Technologies |