Parametric results for: INFBSC0909NS under Operational Amplifiers

Filter Your Search

41 - 50 of 103,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RC4558PE4
Texas Instruments
$0.1049 Yes Yes Obsolete 6 mV 1.7 V/us 800 nA 5.6 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V NO NO 1.1 V/us 18 V COMMERCIAL 3000 15000 NO R-PDIP-T8 Not Qualified e4 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL084HIPWR
Texas Instruments
$0.1069 Yes Yes Active 4 mV 20 V/us 120 pA 4.5 mA 100 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 120 pA YES 5 nA NO NO NO -21 V NO NO 8 V/us 21 V AUTOMOTIVE 5250 794328.2347 NO R-PDSO-G14 e4 105 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant Texas Instruments 2020-12-05
TL074HIPWR
Texas Instruments
$0.1069 Yes Yes Active 4 mV 20 V/us 120 pA 4.5 mA 100 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 120 pA YES 5 nA NO NO NO -21 V NO NO 8 V/us 21 V AUTOMOTIVE 5250 794328.2347 NO R-PDSO-G14 e4 105 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC , compliant EAR99 8542.33.00.01 Texas Instruments 2020-11-09
TL074HIDR
Texas Instruments
$0.1069 Yes Yes Active 4 mV 20 V/us 120 pA 4.5 mA 100 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 120 pA YES 5 nA NO NO NO -21 V NO NO 8 V/us 21 V AUTOMOTIVE 5250 794328.2347 NO R-PDSO-G14 e4 105 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments 2020-11-09
LM358PWRG4-JF
Texas Instruments
$0.1069 Yes Yes Obsolete 7 mV 0.3 V/us 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 26 V COMMERCIAL 700 15000 NO R-PDSO-G8 e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-8 8 compliant Texas Instruments
TL084HIDR
Texas Instruments
$0.1069 Yes Yes Active 4 mV 20 V/us 120 pA 4.5 mA 100 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 120 pA YES 5 nA NO NO NO -21 V NO NO 8 V/us 21 V AUTOMOTIVE 5250 794328.2347 NO R-PDSO-G14 e4 105 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC compliant Texas Instruments 2020-12-05
LM324ADE4
Texas Instruments
$0.1070 Yes Yes Obsolete 3 mV 0.5 V/us 200 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA YES NO YES NO NO 32 V COMMERCIAL 1200 25000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments 1989-03-01
LM358BAIPWR
Texas Instruments
$0.1088 Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO R-PDSO-G8 e4 94 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-8 compliant Texas Instruments
LM2904BAIDDFR
Texas Instruments
$0.1088 Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 8 PIN compliant Texas Instruments
LM358BAIDGKR
Texas Instruments
$0.1088 Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO S-PDSO-G8 e3 94 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant Texas Instruments