Filter Your Search
1 - 1 of 1 results
|
ADA4077-2BRZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 65 µV | 1.2 V/us | 1.5 nA | 1.3 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | NO | YES | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 3900 | 1000000 | NO | R-PDSO-G8 | Not Qualified | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |