Filter Your Search
31 - 40 of 2,979 results
|
CR-1620/BN
Panasonic Electronic Components
|
$0.6079 | Yes | Active | 3 V | 0.075 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 60 °C | BUTTON | 2 mm | 16 mm | 1620 | PANASONIC CORP | not_compliant | 8506.80.00.00 | Panasonic | ||||||||||
|
SR626SW
Seiko Instruments Inc
|
$0.6199 | Active | 1.55 V | SILVER OXIDE | PRIMARY | BUTTON(+), FLAT(-) | 2.6 mm | 6.8 mm | 0.39 g | SEIKO INSTRUMENTS USA INC | unknown | |||||||||||||||||
|
BR1225X-BA
Rayovac
|
$0.6316 | Yes | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | BUTTON(-), FLAT(+) | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | unknown | 8506.80.00.00 | 3A991.J.1 | |||||||
|
CR1620
Panasonic Electronic Components
|
$0.6336 | Yes | Yes | Active | 3 V | 0.075 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 85 °C | BUTTON(-), FLAT(+) | 2 mm | 16 mm | 1.3 g | 1620 | PANASONIC CORP | unknown | 8506.80.00.00 | Panasonic | 3A991.J.1 | |||||||
|
20371
Varta
|
$0.6581 | Active | 1.55 V | 0.03 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON, FLAT | 9.5 mm | 0.57 g | 2.1 mm | VARTA MICROBATTERY GMBH | unknown | 8506.80.00.00 | 3A991.J.1 | ||||||||||||
|
CR2032
Energizer Battery Company
|
$0.6670 | Active | 3 V | 0.24 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | ANSI-5004LC, IEC-CR2032, NEDA-5004LC | CAPACITY MAX AT 2 V | UL | -30 °C | 60 °C | FLAT(+), SNAP(-) | 3.2 mm | 20 mm | 3 g | 2032 | ENERGIZER HOLDINGS INC | unknown | 8506.80.00.00 | 3A991.J.1 | |||||||
|
CR-2032L/BD
Panasonic Electronic Components
|
$0.6750 | Active | 3 V | 0.225 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 85 °C | BUTTON | 3.2 mm | 20 mm | 2032 | PANASONIC CORP | unknown | 8506.80.00.00 | Panasonic | ||||||||||||
|
20370
Varta
|
$0.6851 | Active | 1.55 V | 0.03 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON, FLAT | 9.5 mm | 0.57 g | 2.1 mm | VARTA MICROBATTERY GMBH | unknown | 8506.80.00.00 | 3A991.J.1 | ||||||||||||
|
DL1220
Duracell Inc
|
$0.7035 | Contact Manufacturer | 3.1 V | 0.034 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -20 °C | 60 °C | BUTTON(-), FLAT(+) | 2 mm | 12.5 mm | 0.8 g | 1220 | DURACELL INC | unknown | ||||||||||||
|
CR-1025/BN
Panasonic Electronic Components
|
$0.7051 | Yes | Active | 3 V | 0.03 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 60 °C | BUTTON | 2.5 mm | 10 mm | 1025 | PANASONIC CORP | unknown | 8506.80.00.00 | Panasonic |