Filter Your Search
1 - 10 of 12 results
|
ECEA1VN101X
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 230 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||||||||
|
ECEA1VN100U
Panasonic Electronic Components
|
$0.0959 | Yes | Yes | Active | 10 µF | 35 V | 43 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECEA1VN101U(I)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 230 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | |||||||||
|
ECEA1VN100UB
Panasonic Electronic Components
|
$0.0819 | Yes | Yes | Active | 10 µF | 35 V | 43 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECEA1VN101UI
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 µF | 35 V | 230 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||||||||
|
ECEA1VN100X
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 µF | 35 V | 43 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||||||||
|
ECEA1VN101U
Panasonic Electronic Components
|
$0.3244 | Yes | Yes | Active | 100 µF | 35 V | 230 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 16 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECEA1VN100UI
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 µF | 35 V | 43 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECEA1VN101UB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 230 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECEA1VN100U(I)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 µF | 35 V | 43 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | SU(BI-POLAR) | 10.5 µA | 0.15 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | PANASONIC CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.24.0060 |