Filter Your Search
1 - 1 of 1 results
|
EETHC1A104SJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 mF | 10 V | 6.9 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 1.22 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 35 mm | 50 mm | PANASONIC CORP | , | unknown | EAR99 |