Parametric results for: 性激素化验单解读考试答案2020年代制作办理++V:【zhengbzkz】 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020 Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
C322C109DCG5CA
KEMET Corporation
Check for Price Yes Obsolete 1 pF 500 V 50 % 2020 C0G 50 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C322 C32(C0G,500V,D TOL) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C325C109DCG5CA
KEMET Corporation
Check for Price Yes Obsolete 1 pF 500 V 50 % 2020 C0G 50 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C325 C32(C0G,500V,D TOL) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 8.13 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C327C109DCG5CA
KEMET Corporation
Check for Price Yes Obsolete 1 pF 500 V 50 % 2020 C0G 50 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C327 C32(C0G,500V,D TOL) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 8.89 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C320C109DCG5CA
KEMET Corporation
Check for Price Yes Obsolete 1 pF 500 V 50 % 2020 C0G 50 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C320 C32(C0G,500V,D TOL) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 6.6 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C328C109DCG5CA
KEMET Corporation
Check for Price Yes Obsolete 1 pF 500 V 50 % 2020 C0G 50 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C328 C32(C0G,500V,D TOL) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 8.25 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C323C109DCG5CA
KEMET Corporation
Check for Price Yes Obsolete 1 pF 500 V 50 % 2020 C0G 50 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C323 C32(C0G,500V,D TOL) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 8.13 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C324C109DCG5CA
KEMET Corporation
Check for Price Yes Obsolete 1 pF 500 V 50 % 2020 C0G 50 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C324 C32(C0G,500V,D TOL) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 6.6 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C326C109DCG5CA
KEMET Corporation
Check for Price Yes Obsolete 1 pF 500 V 50 % 2020 C0G 50 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C326 C32(C0G,500V,D TOL) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 8.89 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C325C119DCG5CA
KEMET Corporation
Check for Price Yes Obsolete 1.1 pF 500 V 45.4545 % 2020 C0G 45.4545 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C325 C32(C0G,500V,D TOL) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 8.13 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C323C119DCG5CA
KEMET Corporation
Check for Price Yes Obsolete 1.1 pF 500 V 45.4545 % 2020 C0G 45.4545 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C323 C32(C0G,500V,D TOL) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 8.13 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60