Filter Your Search
1 - 10 of 10,724 results
|
C2824C222MFGACAUTO7210
KEMET Corporation
|
Check for Price | Active | 2.2 nF | 1.5 kV | 20 % | 2824 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C2824H223JDGWC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 nF | 1 kV | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
140202P6-221J-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 220 pF | 2 kV | 5 % | 2824 | Y5P | 5 % | CERAMIC | CERAMIC CAPACITOR | CDR | 10% ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 6.35 mm | 9 mm | 7 mm | 6 mm | XICON PASSIVE COMPONENTS | , 2824 | unknown | EAR99 | ||||||||||||
|
C2824H183JUGWCT100
KEMET Corporation
|
Check for Price | Active | 18 nF | 630 V | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C2824H563KDGWCT500
KEMET Corporation
|
Check for Price | Active | 56 nF | 500 V | 10 % | 2824 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C2824H222MHGWLTU
KEMET Corporation
|
Check for Price | Active | 2.2 nF | 1.5 kV | 20 % | 2824 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C2824H333MUGWL7210
KEMET Corporation
|
Check for Price | Active | 33 nF | 630 V | 20 % | 2824 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C2824H332JGGAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 nF | 2 kV | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C2824H222KVGWLT100
KEMET Corporation
|
Check for Price | Active | 2.2 nF | 2 kV | 10 % | 2824 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.4 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C2824C153KDGALTU
KEMET Corporation
|
Check for Price | No | Active | 15 nF | 1 kV | 10 % | 2824 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 |