Parametric results for: 香港驾照换澳洲驾照2020【代制作办理++V:bydbzkz】 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
SE011C434KAA
Kyocera AVX Components
Check for Price No No Active 430 nF 100 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm AVX CORP , 2020 not_compliant EAR99 8532.23.00.60
2020B824K160D
Knowles Capacitors
Check for Price No Active 820 nF 16 V 10 % 2020 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT Bulk Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B224M201ST
Knowles Capacitors
Check for Price No Active 220 nF 200 V 20 % 2020 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B513Z201CT
Knowles Capacitors
Check for Price No Active 51 nF 200 V 80 % 2020 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B114J250VT
Knowles Capacitors
Check for Price No Active 110 nF 25 V 5 % 2020 X7R 5 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B222Z101NT
Knowles Capacitors
Check for Price No Active 2.2 nF 100 V 80 % 2020 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B272Z250SW
Knowles Capacitors
Check for Price No Active 2.7 nF 25 V 80 % 2020 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Waffle Pack 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B304K250PT
Knowles Capacitors
Check for Price No Active 300 nF 25 V 10 % 2020 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B272Z251DT
Knowles Capacitors
Check for Price No Active 2.7 nF 250 V 80 % 2020 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B333Z251DW
Knowles Capacitors
Check for Price No Active 33 nF 250 V 80 % 2020 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT Waffle Pack Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99