Filter Your Search
1 - 10 of 1,208,318 results
|
C322C109DCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 pF | 500 V | 50 % | 2020 | C0G | 50 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C322 | C32(C0G,500V,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.6 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C325C109DCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 pF | 500 V | 50 % | 2020 | C0G | 50 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C325 | C32(C0G,500V,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 8.13 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C327C109DCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 pF | 500 V | 50 % | 2020 | C0G | 50 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C327 | C32(C0G,500V,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 8.89 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C320C109DCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 pF | 500 V | 50 % | 2020 | C0G | 50 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C320 | C32(C0G,500V,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.6 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C328C109DCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 pF | 500 V | 50 % | 2020 | C0G | 50 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C328 | C32(C0G,500V,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 8.25 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C323C109DCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 pF | 500 V | 50 % | 2020 | C0G | 50 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C323 | C32(C0G,500V,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 8.13 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C324C109DCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 pF | 500 V | 50 % | 2020 | C0G | 50 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C324 | C32(C0G,500V,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.6 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C326C109DCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 pF | 500 V | 50 % | 2020 | C0G | 50 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C326 | C32(C0G,500V,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 8.89 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C325C119DCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.1 pF | 500 V | 45.4545 % | 2020 | C0G | 45.4545 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C325 | C32(C0G,500V,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 8.13 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C323C119DCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.1 pF | 500 V | 45.4545 % | 2020 | C0G | 45.4545 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C323 | C32(C0G,500V,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 8.13 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 |