Parametric results for: 2020年北京市考职位表【精仿+微wxmpscp】 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020 Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
2020B185J160YM
Knowles Capacitors
Check for Price No Active 1.8 µF 16 V 5 % 2020 X7R 5 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT Bulk Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B185Z160DH-HK
Knowles Capacitors
Check for Price No Active 1.8 µF 16 V 80 % 2020 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Bulk Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B185Z160PHT-HB
Knowles Capacitors
Check for Price No Active 1.8 µF 16 V 80 % 2020 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT TR 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B185M160DHT-HS
Knowles Capacitors
Check for Price No Active 1.8 µF 16 V 20 % 2020 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-123 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B185J160DH-HB
Knowles Capacitors
Check for Price No Active 1.8 µF 16 V 5 % 2020 X7R 5 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B185J160PHT-HS
Knowles Capacitors
Check for Price No Active 1.8 µF 16 V 5 % 2020 X7R 5 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-123 125 °C -55 °C 2 SMT TR 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B185K160CT
Knowles Capacitors
Check for Price No Active 1.8 µF 16 V 10 % 2020 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B185M160DTM
Knowles Capacitors
Check for Price No Active 1.8 µF 16 V 20 % 2020 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B185P160VWM
Knowles Capacitors
Check for Price No Active 1.8 µF 16 V 100 % 2020 X7R CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Waffle Pack 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B185K160YW
Knowles Capacitors
Check for Price No Active 1.8 µF 16 V 10 % 2020 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT Waffle Pack Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99