Filter Your Search
1 - 10 of 1,208,318 results
|
SK013C623ZAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 62 nF | 25 V | 80 % | 2020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
C320C390PGR5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 39 pF | 2 kV | 100 % | 2020 | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C320 | C32 (X7R,2KV) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.6 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
C320C220ZGR5HA
KEMET Corporation
|
Check for Price | No | No | Active | 22 pF | 2 kV | 80 % | 2020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 2.54 mm | WIRE | 6.6 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
C323C120PCR5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 12 pF | 500 V | 2020 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 8.13 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
2020B912P250DHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 9.1 nF | 25 V | 100 % | 2020 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||||||||||
|
2020B134J201DHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 130 nF | 200 V | 5 % | 2020 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||||||
|
2020B392K201DHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 3.9 nF | 200 V | 10 % | 2020 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||||||
|
2020N362M501PH-HB
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 nF | 500 V | 20 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||||||
|
2020N221K801PHT-HB
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 800 V | 10 % | 2020 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||||||
|
2020N820J801YHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 82 pF | 800 V | 5 % | 2020 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |