Filter Your Search
1 - 10 of 1,208,318 results
|
C320C332ZFR5TA7317
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 nF | 1.5 kV | 80 % | 2020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 6.6 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | ||
|
C322C181PCR5HA7317
KEMET Corporation
|
Check for Price | No | Active | 180 pF | 500 V | 2020 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 6.6 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | |||
|
C323C100PGR5HA7303
KEMET Corporation
|
Check for Price | No | Active | 10 pF | 2 kV | 2020 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 8.13 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | |||
|
2020N751K302NH
Knowles Capacitors
|
Check for Price | Yes | Active | 750 pF | 3 kV | 10 % | 2020 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||
|
2020N910Z302SHW
Knowles Capacitors
|
Check for Price | Yes | Active | 91 pF | 3 kV | 80 % | 2020 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Silver (Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||
|
2020N161Z402VH
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 4 kV | 80 % | 2020 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | Silver (Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||
|
2020N101J601NHW
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 600 V | 5 % | 2020 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||
|
2020N101Z152YH
Knowles Capacitors
|
Check for Price | No | Active | 100 pF | 1.5 kV | 80 % | 2020 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||
|
2020N182G152VHT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.8 nF | 1.5 kV | 2 % | 2020 | C0G | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Silver (Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||
|
2020N430G160SHW
Knowles Capacitors
|
Check for Price | No | Active | 43 pF | 16 V | 2 % | 2020 | C0G | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 |