Parametric results for: 2020驾驶证多久能拿到卡(办理制作++V:510730800)■■ under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
SK013C623ZAA
Kyocera AVX Components
Check for Price No No Active 62 nF 25 V 80 % 2020 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.08 mm 5.08 mm 5.08 mm AVX CORP , 2020 not_compliant EAR99 8532.24.00.60
C320C390PGR5CA
KEMET Corporation
Check for Price Yes Obsolete 39 pF 2 kV 100 % 2020 X7R THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C320 C32 (X7R,2KV) 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 6.6 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C320C220ZGR5HA
KEMET Corporation
Check for Price No No Active 22 pF 2 kV 80 % 2020 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 2.54 mm WIRE 6.6 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
C323C120PCR5TA
KEMET Corporation
Check for Price Yes Yes Active 12 pF 500 V 2020 X7R 100 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 8.13 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
2020B912P250DHW-HB
Knowles Capacitors
Check for Price No Active 9.1 nF 25 V 100 % 2020 X7R CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Waffle Pack Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B134J201DHT-HB
Knowles Capacitors
Check for Price No Active 130 nF 200 V 5 % 2020 X7R 5 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B392K201DHW-HK
Knowles Capacitors
Check for Price No Active 3.9 nF 200 V 10 % 2020 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Waffle Pack Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N362M501PH-HB
Knowles Capacitors
Check for Price Yes Active 3.6 nF 500 V 20 % 2020 C0G 20 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N221K801PHT-HB
Knowles Capacitors
Check for Price Yes Active 220 pF 800 V 10 % 2020 C0G 10 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT TR 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N820J801YHT-HB
Knowles Capacitors
Check for Price No Active 82 pF 800 V 5 % 2020 C0G 5 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99