Filter Your Search
1 - 10 of 52 results
|
102H4040N622GR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 6.2 nF | 1 kV | 2 % | 5220 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) - Copper (Cu) | 12.7 mm | 14.7 mm | 13.2 mm | 5.2 mm | EXXELIA GROUP | , 5220 | compliant | EAR99 | ||||
|
102H4040N512FR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 5.1 nF | 1 kV | 1 % | 5220 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) - Copper (Cu) | 12.7 mm | 14.7 mm | 13.2 mm | 5.2 mm | EXXELIA GROUP | , 5220 | compliant | EAR99 | ||||
|
102H4040N752JR
EXXELIA Group
|
Check for Price | No | Active | 7.5 nF | 1 kV | 5 % | 5220 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 12.7 mm | 14.7 mm | 13.2 mm | 5.2 mm | EXXELIA GROUP | , 5220 | compliant | EAR99 | |||
|
102H4040N103GR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 10 nF | 1 kV | 2 % | 5220 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) - Copper (Cu) | 12.7 mm | 14.7 mm | 13.2 mm | 5.2 mm | EXXELIA GROUP | , 5220 | compliant | EAR99 | ||||
|
102H4040N512KR
EXXELIA Group
|
Check for Price | No | Active | 5.1 nF | 1 kV | 10 % | 5220 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 12.7 mm | 14.7 mm | 13.2 mm | 5.2 mm | EXXELIA GROUP | , 5220 | compliant | EAR99 | |||
|
102H4040N822FR
EXXELIA Group
|
Check for Price | No | Obsolete | 8.2 nF | 1 kV | 1 % | 5220 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | HI-VOLTAGE(LEADED) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 12.7 mm | 14.7 mm | 13.2 mm | 5.2 mm | EXXELIA GROUP | , 5220 | compliant | EAR99 | ||
|
102H4040N472GR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 4.7 nF | 1 kV | 2 % | 5220 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) - Copper (Cu) | 12.7 mm | 14.7 mm | 13.2 mm | 5.2 mm | EXXELIA GROUP | , 5220 | compliant | EAR99 | ||||
|
102H4040N103GR
EXXELIA Group
|
Check for Price | No | Obsolete | 10 nF | 1 kV | 2 % | 5220 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | HI-VOLTAGE(LEADED) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 12.7 mm | 14.7 mm | 13.2 mm | 5.2 mm | EXXELIA GROUP | , 5220 | compliant | EAR99 | ||
|
102H4040N472FR
EXXELIA Group
|
Check for Price | No | Obsolete | 4.7 nF | 1 kV | 1 % | 5220 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | HI-VOLTAGE(LEADED) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 12.7 mm | 14.7 mm | 13.2 mm | 5.2 mm | EXXELIA GROUP | , 5220 | compliant | EAR99 | ||
|
102H4040N622KR
EXXELIA Group
|
Check for Price | No | Active | 6.2 nF | 1 kV | 10 % | 5220 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 12.7 mm | 14.7 mm | 13.2 mm | 5.2 mm | EXXELIA GROUP | , 5220 | compliant | EAR99 |