Parametric results for: c1驾驶证多少钱Q微507067086欢迎 under Ceramic Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Temperature Characteristics Code: C1 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
CNC2CS8220PF5%63V
EXXELIA Group
Check for Price No Active 220 pF 63 V 5 % 0805 C1 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND EXXELIA GROUP , 0805 compliant EAR99 8532.24.00.20
CNC2CS83.3NF10%63V
EXXELIA Group
Check for Price No Active 3.3 nF 63 V 10 % 0805 C1 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND EXXELIA GROUP , 0805 compliant EAR99 8532.24.00.20
CNC2TS8470PF10%100V
EXXELIA Group
Check for Price No Active 470 pF 100 V 10 % 0805 C1 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND EXXELIA GROUP , 0805 compliant EAR99 8532.24.00.20
CNC4C1EX8100000PF20%63V7
EXXELIA Group
Check for Price No Active 100 nF 63 V 20 % 1210 C1 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 20% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES WRAPAROUND EXXELIA GROUP , 1210 compliant EAR99 8532.24.00.20
CNC12CS84700PF10%100V
EXXELIA Group
Check for Price No Active 4.7 nF 100 V 10 % 1206 C1 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES WRAPAROUND EXXELIA GROUP , 1206 compliant EAR99 8532.24.00.20
CNC2CS8270PF10%63V
EXXELIA Group
Check for Price No Active 270 pF 63 V 10 % 0805 C1 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND EXXELIA GROUP , 0805 compliant EAR99 8532.24.00.20
CNC12CS82200PF10%100V
EXXELIA Group
Check for Price No Active 2.2 nF 100 V 10 % 1206 C1 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES WRAPAROUND EXXELIA GROUP , 1206 compliant EAR99 8532.24.00.20
CNC2TMS8470PF10%100V
EXXELIA Group
Check for Price No Active 470 pF 100 V 10 % 0805 C1 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND EXXELIA GROUP , 0805 compliant EAR99 8532.24.00.20