Filter Your Search
1 - 10 of 243,054 results
|
D15CFR20B1PX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.2 pF | 100 V | 50 % | 0202 | CF | 50 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
D25CF0R4D1LE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 100 V | 125 % | 0302 | CF | 125 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||
|
D25CF0R6G5LB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.6 pF | 50 V | 2 % | 0302 | CF | 2 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||
|
D25CF0R9D5AE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.9 pF | 50 V | 55.5556 % | 0302 | CF | 55.5556 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||
|
D25CFR55G1AY
Knowles Capacitors
|
Check for Price | Yes | Active | 0.55 pF | 100 V | 2 % | 0302 | CF | 2 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||
|
D12CF0R1L5SB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 50 V | 15 % | 0101 | CF | 15 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||
|
D20CF0R3M1AB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.3 pF | 100 V | 20 % | 0202 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||||
|
D20CF0R4B5AE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 50 V | 25 % | 0202 | CF | 25 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||||
|
D25CFR65J5SE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.65 pF | 50 V | 5 % | 0302 | CF | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||
|
D15CFR15D5SY
Knowles Capacitors
|
Check for Price | Yes | Active | 0.15 pF | 50 V | 333.3333 % | 0201 | CF | 333.3333 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 |