Filter Your Search
21 - 30 of 2,773,618 results
|
FCA1206C224M-H1
Cornell Dubilier Electronics Inc
|
$0.0396 | Yes | Yes | Active | 220 nF | 16 V | 20 % | 1206 | 20 % | SURFACE MOUNT | ACRYLIC | FILM CAPACITOR | 12 V | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN SILVER COPPER | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.25.00.45 | Cornell Dubilier | |||||||
|
RSBIC1470Z300K
KEMET Corporation
|
$0.0402 | Yes | Active | 4.7 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
RSBIC2150AA00K
KEMET Corporation
|
$0.0402 | Yes | Active | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
RSBEC2100Z300K
KEMET Corporation
|
$0.0402 | Yes | Active | 10 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
R82EC2100AA50K
KEMET Corporation
|
$0.0403 | Yes | Active | 10 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
RSBWC2150Z300K
KEMET Corporation
|
$0.0403 | Yes | Active | 15 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 11 mm | 7.2 mm | 6 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
R82DC3100AA50J
KEMET Corporation
|
$0.0405 | Yes | Active | 100 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
B32529C8102K000
TDK Epcos
|
$0.0409 | Yes | Yes | Active | 1 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
F17724104000
Vishay Intertechnologies
|
$0.0413 | Yes | Active | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 440 | 440 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 18.3 mm | 26.3 mm | 10.3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||||
|
R76QF056050H0J
KEMET Corporation
|
$0.0420 | Active | 560 pF | 1 kV | 211 mA | 5 % | 1.137 Ω | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET |