Parametric results for: 哪里有办假本科毕业证的加微wyp198206咨询 under Film Capacitors

Filter Your Search

31 - 40 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
F17724104000
Vishay Intertechnologies
$0.0413 Yes Active 100 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 440 440 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 22.5 mm WIRE 18.3 mm 26.3 mm 10.3 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED, ROHS COMPLIANT compliant Vishay
R76QF056050H0J
KEMET Corporation
$0.0420 Active 560 pF 1 kV 211 mA 5 % 1.137 Ω 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant KEMET EAR99 8532.25.00.70
R76QF112050H0J
KEMET Corporation
$0.0425 Active 1.2 nF 1 kV 452 mA 5 % 531 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant KEMET EAR99 8532.25.00.70
R76QF110050H0J
KEMET Corporation
$0.0430 Active 1 nF 1 kV 377 mA 5 % 637 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant KEMET EAR99 8532.25.00.70
R82EC1330AA50J
KEMET Corporation
$0.0434 Yes Active 3.3 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant KEMET EAR99 8532.25.00.70
R82EC1470AA50J
KEMET Corporation
$0.0434 Yes Active 4.7 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant KEMET EAR99 8532.25.00.70
R82EC1150DQ50J
KEMET Corporation
$0.0435 Yes Active 1.5 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial AMMO PACK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant KEMET EAR99 8532.25.00.70
PCX2339D30104
PILKOR Electronics Co Ltd
$0.0440 Contact Manufacturer FILM CAPACITOR PCX2339D3 2 PILKOR ELECTRONICS CO LTD , unknown EAR99 8532.25.00.80
ECWF2W104JAQ
Panasonic Electronic Components
$0.0443 Yes Yes Active 100 nF 450 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 14.3 mm 13 mm 5.1 mm PANASONIC CORP RADIAL LEADED compliant Panasonic EAR99 8532.25.00.70
R82EC1680DQ50J
KEMET Corporation
$0.0445 Yes Active 6.8 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant KEMET EAR99 8532.25.00.70