Parametric results for: 丰田汽车合格证怎么办加微wyp198206咨询 under Film Capacitors

Filter Your Search

41 - 50 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RSBPC1680AA00K
KEMET Corporation
$0.0462 Yes Active 6.8 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 10 mm 7.2 mm 5 mm KEMET ELECTRONICS CORP , 2820 compliant EAR99 8532.25.00.70 KEMET
R82EC1330DQ50J
KEMET Corporation
$0.0463 Yes Active 3.3 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial AMMO PACK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBIC2220AA00K
KEMET Corporation
$0.0468 Yes Active 22 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm KEMET ELECTRONICS CORP , 2814 compliant EAR99 8532.25.00.70 KEMET
RSBWC1220Z300K
KEMET Corporation
$0.0468 Yes Active 2.2 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm KEMET ELECTRONICS CORP , 2814 compliant EAR99 8532.25.00.70 KEMET
R76QF082050H0J
KEMET Corporation
$0.0470 Active 820 pF 1 kV 309 mA 5 % 776 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
BF014D0273K
Kyocera AVX Components
$0.0471 No Obsolete 27 nF 63 V 10 % 3010 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR BF01 RATED AC VOLTAGE (V): 40 Other Tolerances Values On Request BF/Q01( D) e0 100 °C -55 °C RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 6.5 mm 7.5 mm 2.5 mm AVX CORP , 3010 compliant
ECHU1H271GX5
Panasonic Electronic Components
$0.0472 Yes Yes Active 270 pF 50 V 2 % 0805 2 % SURFACE MOUNT POLYPHENYLENE SULFIDE FILM CAPACITOR e1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 900 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
BF014D0183K
Kyocera AVX Components
$0.0473 No Obsolete 18 nF 63 V 10 % 3010 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR BF01 RATED AC VOLTAGE (V): 40 Other Tolerances Values On Request BF/Q01( D) e0 100 °C -55 °C RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 6.5 mm 7.5 mm 2.5 mm AVX CORP , 3010 compliant
BF014D0122K
Kyocera AVX Components
$0.0473 No Obsolete 1.2 nF 63 V 10 % 3010 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR BF01 RATED AC VOLTAGE (V): 40 Other Tolerances Values On Request BF/Q01( D) e0 100 °C -55 °C RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 6.5 mm 7.5 mm 2.5 mm AVX CORP , 3010 compliant
ECHU1C101JX5
Panasonic Electronic Components
$0.0474 Yes Yes Active 100 pF 16 V 5 % 0603 5 % SURFACE MOUNT POLYPHENYLENE SULFIDE FILM CAPACITOR e1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 700 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic