Parametric results for: 买个助理医师执业证书多少钱加微wyp198206咨询 under Film Capacitors

Filter Your Search

41 - 50 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECWF2W104JAQ
Panasonic Electronic Components
$0.0443 Yes Yes Active 100 nF 450 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 14.3 mm 13 mm 5.1 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.25.00.70 Panasonic
R82EC1680DQ50J
KEMET Corporation
$0.0445 Yes Active 6.8 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
PCX2339F35104
PILKOR Electronics Co Ltd
$0.0449 Contact Manufacturer FILM CAPACITOR PCX2339F3 2 PILKOR ELECTRONICS CO LTD , unknown EAR99 8532.25.00.80
RSBMC1330Z300K
KEMET Corporation
$0.0452 Yes Active 3.3 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
R82EC1330DQ50J
KEMET Corporation
$0.0461 Yes Active 3.3 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial AMMO PACK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBPC1680Z300K
KEMET Corporation
$0.0462 Yes Active 6.8 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 10 mm 7.2 mm 5 mm KEMET ELECTRONICS CORP , 2820 compliant EAR99 8532.25.00.70 KEMET
RSBPC1680AA00K
KEMET Corporation
$0.0462 Yes Active 6.8 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 10 mm 7.2 mm 5 mm KEMET ELECTRONICS CORP , 2820 compliant EAR99 8532.25.00.70 KEMET
RSBIC2220AA00K
KEMET Corporation
$0.0468 Yes Active 22 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm KEMET ELECTRONICS CORP , 2814 compliant EAR99 8532.25.00.70 KEMET
RSBWC1220Z300K
KEMET Corporation
$0.0468 Yes Active 2.2 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm KEMET ELECTRONICS CORP , 2814 compliant EAR99 8532.25.00.70 KEMET
R76QF082050H0J
KEMET Corporation
$0.0470 Active 820 pF 1 kV 309 mA 5 % 776 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET