Parametric results for: 转账小票样子/图片哪里可以做加微wyp198206... under Film Capacitors

Filter Your Search

21 - 30 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FCA1206C224M-H1
Cornell Dubilier Electronics Inc
$0.0396 Yes Yes Active 220 nF 16 V 20 % 1206 20 % SURFACE MOUNT ACRYLIC FILM CAPACITOR 12 V e1 85 °C -40 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN SILVER COPPER WRAPAROUND 800 µm 3.2 mm 1.6 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.25.00.45 Cornell Dubilier
RSBIC2150AA00K
KEMET Corporation
$0.0402 Yes Active 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBIC1470Z300K
KEMET Corporation
$0.0402 Yes Active 4.7 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBEC2100Z300K
KEMET Corporation
$0.0402 Yes Active 10 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
R82EC2100AA50K
KEMET Corporation
$0.0403 Yes Active 10 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBWC2150Z300K
KEMET Corporation
$0.0403 Yes Active 15 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 11 mm 7.2 mm 6 mm KEMET ELECTRONICS CORP , 2824 compliant EAR99 8532.25.00.70 KEMET
R82DC3100AA50J
KEMET Corporation
$0.0405 Yes Active 100 nF 63 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 40 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
B32529C8102K000
TDK Epcos
$0.0409 Yes Yes Active 1 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 400 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK
F17724104000
Vishay Intertechnologies
$0.0413 Yes Active 100 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 440 440 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 22.5 mm WIRE 18.3 mm 26.3 mm 10.3 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED, ROHS COMPLIANT compliant Vishay
R76QF056050H0J
KEMET Corporation
$0.0420 Active 560 pF 1 kV 211 mA 5 % 1.137 Ω 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET