Filter Your Search
1 - 10 of 2,773,618 results
|
F17724104000
Vishay Intertechnologies
|
$0.0032 | Yes | Active | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 440 | 440 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 18.3 mm | 26.3 mm | 10.3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | Vishay | ||||||
|
R46KI347050N0M
KEMET Corporation
|
$0.0051 | Yes | Yes | Active | 470 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | KEMET ELECTRONICS CORP | , | compliant | KEMET | EAR99 | 8532.25.00.70 | ||
|
RSBIC1330AA00K
KEMET Corporation
|
$0.0190 | Yes | Active | 3.3 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | KEMET | EAR99 | 8532.25.00.70 | |||||
|
RSBMC1220AA00K
KEMET Corporation
|
$0.0222 | Yes | Active | 2.2 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | KEMET | EAR99 | 8532.25.00.70 | ||||
|
RSBWC1100AA00K
KEMET Corporation
|
$0.0224 | Yes | Active | 1 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | KEMET | EAR99 | 8532.25.00.70 | |||||
|
RSBWC1220AA00K
KEMET Corporation
|
$0.0227 | Yes | Active | 2.2 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2814 | compliant | KEMET | EAR99 | 8532.25.00.70 | |||||
|
R82EC2150DQ50K
KEMET Corporation
|
$0.0228 | Yes | Active | 15 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | KEMET | EAR99 | 8532.25.00.70 | |||||
|
RSBWC1680Z300K
KEMET Corporation
|
$0.0244 | Yes | Active | 6.8 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 9.5 mm | 7.2 mm | 4.5 mm | KEMET ELECTRONICS CORP | , 2818 | compliant | KEMET | EAR99 | 8532.25.00.70 | |||||
|
B32529C0333J000
TDK Epcos
|
$0.0270 | Yes | Yes | Active | 33 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.70 | ||||
|
82DC3100AA50J
KEMET Corporation
|
$0.0271 | Yes | Active | 100 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | KEMET | EAR99 | 8532.25.00.70 |