Parametric results for: 办理建设项目环境影响评价资格证书加微wyp198206咨询 under Film Capacitors

Filter Your Search

1 - 10 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
F17724104000
Vishay Intertechnologies
$0.0032 Yes Active 100 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 440 440 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 22.5 mm WIRE 18.3 mm 26.3 mm 10.3 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED, ROHS COMPLIANT compliant Vishay
R46KI347050N0M
KEMET Corporation
$0.0051 Yes Yes Active 470 nF 560 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 275 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 16 mm 18 mm 10 mm KEMET ELECTRONICS CORP , compliant KEMET EAR99 8532.25.00.70
RSBIC1330AA00K
KEMET Corporation
$0.0190 Yes Active 3.3 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant KEMET EAR99 8532.25.00.70
RSBMC1220AA00K
KEMET Corporation
$0.0222 Yes Active 2.2 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant KEMET EAR99 8532.25.00.70
RSBWC1100AA00K
KEMET Corporation
$0.0224 Yes Active 1 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant KEMET EAR99 8532.25.00.70
RSBWC1220AA00K
KEMET Corporation
$0.0227 Yes Active 2.2 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm KEMET ELECTRONICS CORP , 2814 compliant KEMET EAR99 8532.25.00.70
R82EC2150DQ50K
KEMET Corporation
$0.0228 Yes Active 15 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant KEMET EAR99 8532.25.00.70
RSBWC1680Z300K
KEMET Corporation
$0.0244 Yes Active 6.8 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 9.5 mm 7.2 mm 4.5 mm KEMET ELECTRONICS CORP , 2818 compliant KEMET EAR99 8532.25.00.70
B32529C0333J000
TDK Epcos
$0.0270 Yes Yes Active 33 nF 63 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm EPCOS AG , compliant TDK EAR99 8532.25.00.70
82DC3100AA50J
KEMET Corporation
$0.0271 Yes Active 100 nF 63 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 40 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant KEMET EAR99 8532.25.00.70