Filter Your Search
1 - 10 of 64 results
|
QXP2E335KRP7FX
Nichicon Corporation
|
$2.2958 | Yes | Yes | Active | 3.3 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 27.5 mm | WIRE | 25.4 mm | 31.5 mm | 14.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
QXP2E335JRPT
Nichicon Corporation
|
$2.8703 | Yes | Yes | Active | 3.3 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 27.5 mm | WIRE | 25.4 mm | 31.5 mm | 14.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
QXP2E335JRP7FX
Nichicon Corporation
|
$2.8703 | Yes | Yes | Active | 3.3 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 27.5 mm | WIRE | 25.4 mm | 31.5 mm | 14.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
QXP2E335KRPT
Nichicon Corporation
|
$2.0043 | Yes | Yes | Active | 3.3 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 27.5 mm | WIRE | 25.4 mm | 31.5 mm | 14.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
QXP2E225KRP7FX
Nichicon Corporation
|
$1.8820 | Yes | Yes | Active | 2.2 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 27.5 mm | WIRE | 21.9 mm | 31.5 mm | 12.6 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
QXP2E225JRP7FX
Nichicon Corporation
|
$2.2661 | Yes | Yes | Active | 2.2 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 27.5 mm | WIRE | 21.9 mm | 31.5 mm | 12.6 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
QXP2E225KRPT
Nichicon Corporation
|
$1.6661 | Yes | Yes | Active | 2.2 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 27.5 mm | WIRE | 21.9 mm | 31.5 mm | 12.6 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
QXP2E225JRPT
Nichicon Corporation
|
$2.2661 | Yes | Yes | Active | 2.2 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 27.5 mm | WIRE | 21.9 mm | 31.5 mm | 12.6 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
QXP2E155KRPT
Nichicon Corporation
|
$1.6480 | Yes | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 22.5 mm | WIRE | 21.2 mm | 26.5 mm | 11.8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
QXP2E155KRP7FT
Nichicon Corporation
|
$1.6480 | Yes | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 22.5 mm | WIRE | 21.2 mm | 26.5 mm | 11.8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |