Filter Your Search
1 - 2 of 2 results
|
04023J2R0ABSTR
Kyocera AVX Components
|
$0.2184 | Yes | Yes | Active | 2 pF | 25 V | 2.5 % | 0402 | J | 2.5 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023J2R0ABSTR500
Kyocera AVX Components
|
$0.3855 | Yes | Yes | Active | 2 pF | 25 V | 2.5 % | 0402 | 2.5 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 550 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |