Parametric results for: 475mwr100k under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 475mwr100k Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
475MWR100K
Illinois Capacitor Inc
$1.9905 Yes Yes Transferred 4.7 µF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR MWR RATED AC VOLTAGE (V): 63 Tape & Reel, 5% Capacitance Tolerance 63 V MWR e3 85 °C -55 °C 2 TUBULAR PACKAGE Axial NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC AXIAL LEADED, LEAD FREE compliant EAR99 8532.25.00.60 ILLINOIS CAPACITOR
475MWR100K
Cornell Dubilier Electronics Inc
$3.2902 Yes Active 4.7 µF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 105 °C -40 °C 2 Axial NO MATTE TIN WIRE 12.5 mm 34 mm CORNELL DUBILIER ELECTRONICS INC AXIAL LEADED compliant EAR99 8532.25.00.60