Filter Your Search
1 - 10 of 499 results
|
230C1B186M
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 18 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 7.112 mm | 48.26 mm | 19.304 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | ||||
|
230C1B186G
Seacor Capacitors
|
Check for Price | Transferred | 18 µF | 100 V | 2 % | 2 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | 7.112 mm | 48.26 mm | 19.304 mm | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
230C1B186M
Seacor Capacitors
|
Check for Price | Transferred | 18 µF | 100 V | 20 % | 20 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | 7.112 mm | 48.26 mm | 19.304 mm | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
330C1B186F
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 18 µF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 330C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
230C1B186K
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 18 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 7.112 mm | 48.26 mm | 19.304 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | ||||
|
650C1B186J
Electrocube Inc
|
Check for Price | Yes | Obsolete | 18 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | unknown | EAR99 | 8532.25.00.60 | ||||||||
|
230C1B186J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 18 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 7.112 mm | 48.26 mm | 19.304 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | ||||
|
230C1B186K
Seacor Capacitors
|
Check for Price | Transferred | 18 µF | 100 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | 7.112 mm | 48.26 mm | 19.304 mm | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
330C1B186J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 18 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 330C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
650C1B186F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 18 µF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | unknown | EAR99 | 8532.25.00.60 |