Parametric results for: 672d476h025cc5c under Fixed Capacitors

Filter Your Search

11 - 20 of 389,050 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC0402N2R0C500CT
SPC Multicomp
$0.0015 Yes Active 2 pF 50 V 12.5 % 0402 C0G 12.5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20
MC0402B103K250CT
SPC Multicomp
$0.0019 Yes Active 10 nF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20
MCA0805C221JCT
SPC Multicomp
$0.0019 Yes Active 220 pF 100 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER/PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20
MCA0805C100JCT
SPC Multicomp
$0.0019 Yes Active 10 pF 100 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER/PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20
MC0603X684K160CT
SPC Multicomp
$0.0020 Yes Active 680 nF 16 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20
MC0201B103K100CT
SPC Multicomp
$0.0020 Yes Active 10 nF 10 V 10 % 0201 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20
MC0402N101J500CT
SPC Multicomp
$0.0020 Yes Active 100 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20
MC0402N270J500CT
SPC Multicomp
$0.0020 Yes Active 27 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20
MC0402N8R0D500CT
SPC Multicomp
$0.0020 Yes Active 8 pF 50 V 6.25 % 0402 C0G 6.25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20
MC0402B222K500CT
SPC Multicomp
$0.0020 Yes Active 2.2 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20