Filter Your Search
21 - 30 of 7,284 results
|
ET10E131J
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 130 pF | 50 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||
|
ET20E512M
Kyocera AVX Components
|
Check for Price | Obsolete | 5.1 nF | 50 V | 20 % | 7342 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CYFR15G130D
Kyocera AVX Components
|
Check for Price | Obsolete | 510 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 6.76 mm | 11.91 mm | 2.77 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||
|
CYFR20G162FA
Kyocera AVX Components
|
Check for Price | Obsolete | 1.6 nF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 10.72 mm | 18.64 mm | 3.58 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||
|
ET06E431G
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 430 pF | 50 V | 2 % | 3020 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | ||||||
|
CYFR10G103J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 130 pF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CYFR20G270C
Kyocera AVX Components
|
Check for Price | Obsolete | 680 pF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 10.72 mm | 18.64 mm | 3.58 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||
|
ET10E131K
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 130 pF | 50 V | 10 % | 3417 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||
|
CYFR30G512FA
Kyocera AVX Components
|
Check for Price | Obsolete | 5.1 nF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 19.05 mm | 19.46 mm | 3.58 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||
|
ET10E560K
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 56 pF | 50 V | 10 % | 3417 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 |