Filter Your Search
1 - 1 of 1 results
|
16TQC68MYF
Panasonic Electronic Components
|
$1.1776 | Yes | Active | 68 µF | 16 V | 1.5 A | 20 % | 2917 | 50 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 108.8 µA | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | Copper/Nickel/Palladium/Gold (Cu/Ni/Pd/Au) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic |