Filter Your Search
1 - 5 of 5 results
|
CWR29DC227MDHCTR13
Kyocera AVX Components
|
Check for Price | No | Active | 220 µF | 6 V | 370 mA | 20 % | 2915 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29DC227MDHC
KEMET Corporation
|
Check for Price | No | No | Active | 220 µF | 6 V | 365.2 mA | 20 % | 2915 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29DC227MDHCW
Kyocera AVX Components
|
Check for Price | No | Active | 220 µF | 6 V | 370 mA | 20 % | 2915 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29DC227MDHCTR
Kyocera AVX Components
|
Check for Price | No | Active | 220 µF | 6 V | 370 mA | 20 % | 2915 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29DC227MDHC
Kyocera AVX Components
|
$54.2392 | No | Active | 220 µF | 6 V | 370 mA | 20 % | 2915 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.1 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 |