Parametric results for: jz34t-怎么买日本尾道市立大学文凭毕业证<证件+薇aptao168> under Variable Capacitors

Filter Your Search

1 - 10 of 20,577 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TZC3P200A110R00
Murata Manufacturing Co Ltd
$0.1985 Yes Yes Obsolete 100 V 50 % 1812 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 20 pF 5 pF SURFACE MOUNT e4 85 °C -25 °C VERTICAL SMT TR, EMBOSSED, 7 INCH YES SILVER WRAPAROUND 1.6 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD , 1812 compliant EAR99 8532.30.00.10 Murata Electronics
TZY2Z100A001R00
Murata Manufacturing Co Ltd
$0.2323 Yes Yes Obsolete 25 V 100 % 1210 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 10 pF 3 pF SURFACE MOUNT e3 85 °C -25 °C VERTICAL SMT TR, EMBOSSED, 7 INCH YES TIN WRAPAROUND 1.25 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD , 1210 compliant EAR99 8532.30.00.10 Murata Electronics
TZC3Z060AA01R00
Murata Manufacturing Co Ltd
$0.3133 Obsolete 100 V 50 % 1812 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 6 pF 2 pF SURFACE MOUNT 85 °C -25 °C VERTICAL SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.6 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD , compliant EAR99 8532.30.00.10 Murata Electronics
TZC3P300AA01R00
Murata Manufacturing Co Ltd
$0.3133 Obsolete 100 V 50 % 1812 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 30 pF 6.5 pF SURFACE MOUNT 85 °C -25 °C VERTICAL SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.6 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD , compliant EAR99 8532.30.00.10 Murata Electronics
TZB4Z060BB10B00
Murata Manufacturing Co Ltd
$0.3439 Yes Yes Obsolete 100 V 50 % 1816 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 6 pF 2 pF SURFACE MOUNT e3 85 °C -25 °C VERTICAL SMT BULK YES TIN GULL WING 3 mm 4.5 mm 4 mm MURATA MANUFACTURING CO LTD , 2816 compliant EAR99 8532.30.00.10 Murata Electronics
TZY2R200AC01B00
Murata Manufacturing Co Ltd
$0.3574 Yes Yes Obsolete 25 V 100 % 1210 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 20 pF 4.5 pF SURFACE MOUNT 85 °C -25 °C VERTICAL SMT BULK YES WRAPAROUND 1.25 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD , compliant EAR99 8532.30.00.10 Murata Electronics
TZC3P200A110B00
Murata Manufacturing Co Ltd
$0.3623 Yes Yes Obsolete 100 V 50 % 1812 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 20 pF 5 pF SURFACE MOUNT e4 85 °C -25 °C VERTICAL SMT BULK YES SILVER WRAPAROUND 1.6 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD , 1812 compliant EAR99 8532.30.00.10 Murata Electronics
TZC3Z060A110R00
Murata Manufacturing Co Ltd
$0.3623 Yes Yes Obsolete 100 V 50 % 1812 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 6 pF 2 pF SURFACE MOUNT e4 85 °C -25 °C VERTICAL SMT TR, EMBOSSED, 7 INCH YES SILVER WRAPAROUND 1.6 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD , 1812 compliant EAR99 8532.30.00.10 Murata Electronics
TZB4Z100BB10B00
Murata Manufacturing Co Ltd
$0.3693 Yes Yes Obsolete 100 V 50 % 1816 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 10 pF 3 pF SURFACE MOUNT e3 85 °C -25 °C VERTICAL SMT BULK YES TIN GULL WING 3 mm 4.5 mm 4 mm MURATA MANUFACTURING CO LTD , 2816 compliant EAR99 8532.30.00.10 Murata Electronics
TZ03Z500F169B00
Murata Manufacturing Co Ltd
$0.3816 Yes Yes End Of Life 50 V 100 % 2424 CERAMIC VARIABLE CAPACITOR THROUGH HOLE MOUNT PERCENTAGE TOLERANCE ON C_MAX IS 0/+100 50 pF 6 pF THROUGH HOLE MOUNT e3 85 °C -25 °C VERTICAL Radial BULK NO Tin (Sn) 5 mm SNAP-IN 4.8 mm 6 mm 6 mm MURATA MANUFACTURING CO LTD , 2424 compliant EAR99 8532.30.00.10 Murata Electronics