Filter Your Search
1 - 10 of 14,481,733 results
|
2201ENH.00500
Belden Inc
|
$0.0046 | Yes | Active | 8 | COMMUNICATION CABLE | 1.5 A | ANSI/TIA; ISO/IEC | NO | YES | NO | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | YES | 23 AWG | 500 mm | 1X23 | BELDEN INC | compliant | Belden Wire & Cable | |||
|
2201ELW.00500
Belden Inc
|
$0.0058 | Yes | Active | 8 | COMMUNICATION CABLE | 1.5 A | ANSI/TIA; ISO/IEC | NO | YES | NO | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | YES | 23 AWG | 900 µm | 500 mm | 1X23 | BELDEN INC | compliant | Belden Wire & Cable | ||
|
2203ELW.00500
Belden Inc
|
$0.0062 | Active | WIRE AND CABLE | BELDEN INC | compliant | Belden Wire & Cable | |||||||||||||||||||||
|
2201ELV.00500
Belden Inc
|
$0.0064 | Active | 8 | COMMUNICATION CABLE | 1.5 A | ANSI/TIA; ISO/IEC | NO | YES | NO | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | YES | 23 AWG | 900 µm | 500 mm | 1X23 | BELDEN INC | compliant | Belden Wire & Cable | |||
|
70007NH.01305
Belden Inc
|
$0.0144 | Yes | Active | BELDEN INC | unknown | ||||||||||||||||||||||
|
8720.00305
Belden Inc
|
$0.0218 | Yes | Active | BELDEN INC | unknown | Belden Wire & Cable | |||||||||||||||||||||
|
MP-FFCA10100512A
SPC Multicomp
|
$0.0329 | Active | WIRE AND CABLE | MULTICOMP PRO | unknown | ||||||||||||||||||||||
|
MP-FFCA05060502B
SPC Multicomp
|
$0.0335 | Yes | Active | WIRE AND CABLE | MULTICOMP PRO | unknown | |||||||||||||||||||||
|
MP-FFCA05140502B
SPC Multicomp
|
$0.0345 | Yes | Active | WIRE AND CABLE | MULTICOMP PRO | unknown | |||||||||||||||||||||
|
MP-FFCA10300503B
SPC Multicomp
|
$0.0345 | Active | WIRE AND CABLE | MULTICOMP PRO | unknown |