Filter Your Search
1 - 10 of 18,536 results
|
K20XHT-E9S-NT15
Kycon Inc
|
Check for Price | Obsolete | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1400VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .125-.137 | NON-THREADED | GENERAL PURPOSE | RECTANGULAR | 15u inch | NICKEL | SURFACE MOUNT | 0.494 inch | 1.213 inch | KYCON INC | compliant | |||||||||||||||||||||
|
K202XHT-ES-NJ15
Kycon Inc
|
Check for Price | Active | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 500VAC V | 1 GΩ | UL | -50 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | RECTANGULAR | 15u inch | NICKEL | SURFACE MOUNT | 0.494 inch | 0.154 inch | 1.213 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
K20XHT-B25S-N15
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.77 mm | 1 | 13 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | 3/B | STEEL | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | GOLD (15) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | NICKEL | SURFACE MOUNT | 0.494 inch | 0.154 inch | 2.088 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||
|
K202XHT-E15P-NJ
Kycon Inc
|
Check for Price | Active | 15 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | MALE | BOARD | 1/E | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | GOLD | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | FLASH inch | TIN | SURFACE MOUNT | 0.494 inch | 0.154 inch | 1.213 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||
|
K20XHT-E9P-NJ15
Kycon Inc
|
Check for Price | Obsolete | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | PLUG | GOLD (15) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | RECTANGULAR | 15u inch | NICKEL | SURFACE MOUNT | 0.494 inch | 0.154 inch | 1.213 inch | KYCON INC | compliant | ROHS COMPLIANT | |||||||||
|
K20XHT-E9P-H30
Kycon Inc
|
Check for Price | Obsolete | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | PLUG | GOLD (30) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.494 inch | 0.154 inch | 1.213 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||
|
K202XHT-E9P-N15-TR
Kycon Inc
|
Check for Price | Active | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 700VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | GENERAL PURPOSE | RECTANGULAR | 15u inch | NICKEL | SURFACE MOUNT | 0.494 inch | 1.213 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
K202XHT-E9S-NJ15
Kycon Inc
|
Check for Price | Yes | Active | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | NO | UL | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | RECTANGULAR | 15u inch | TIN | SURFACE MOUNT | 0.494 inch | 0.194 inch | 1.213 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Kycon | ||||||||
|
K20XHT-E9P-N
Kycon Inc
|
Check for Price | Obsolete | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | PLUG | GOLD FLASH | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.494 inch | 0.154 inch | 1.213 inch | KYCON INC | compliant | ROHS COMPLIANT | |||||||||
|
K202XHT-ES-N
Kycon Inc
|
Check for Price | Active | 9 | 2 | 1.3716 mm | 1 | 13 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 500VAC V | 1 GΩ | UL | -50 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.112 inch | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.494 inch | 0.154 inch | 1.213 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |