Filter Your Search
1 - 10 of 3,456 results
|
MDG100P-HAM125
Cristek Interconnects Inc
|
Check for Price | No | Active | 100 | 4 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 28 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | CADMIUM | WIRE | 0.743 inch | 0.224 inch | 2.6 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
MDG100P-HAS113
Cristek Interconnects Inc
|
Check for Price | No | Active | 100 | 4 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | CADMIUM | WIRE | 0.743 inch | 0.224 inch | 2.6 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
MDG100P-HBH321-D
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 100 | 4 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 28 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | WIRE | 0.743 inch | 0.224 inch | 2.6 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDG100P-HES323
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 100 | 4 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 28 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | GOLD | WIRE | 0.743 inch | 0.224 inch | 2.6 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDMV-100PH003B1-A141
ITT Interconnect Solutions
|
Check for Price | Obsolete | 100 | 4 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .148 | LOCKING | ONE | STAGGERED | IRRIDITE / ALODINE | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MDM-100PH016P-A174-F222
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 24 AWG | 32 AWG | -55 °C | 200 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
MDG100P-HDH121-C
Cristek Interconnects Inc
|
Check for Price | No | Active | 100 | 4 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 28 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.743 inch | 0.224 inch | 2.6 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
MDG100P-HES103
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 100 | 4 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | GOLD | WIRE | 0.743 inch | 0.224 inch | 2.6 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDM-100PH028K-A174
ITT Interconnect Solutions
|
$152.9927 | Yes | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 26 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDM-100PH001M15
ITT Interconnect Solutions
|
Check for Price | No | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 26 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |