Filter Your Search
1 - 10 of 67,076 results
|
GRPM5L-37PCBSR4TN-.140
Glenair Inc
|
Check for Price | No | Active | 37 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | ALUMINUM ALLOY | AU ON NI | STRAIGHT | 600VAC V | 5 GΩ | e0 | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | LOCKING | STAGGERED | 1.905 mm | GOLD | SOLDER | 0.48 inch | 0.555 inch | 1.66 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
MLDM1L-37PCBRR4T-.190-513
Glenair Inc
|
Check for Price | No | Active | 37 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | 600VAC V | 5 GΩ | e4 | -55 °C | 150 °C | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.218 inch | 0.525 inch | 1.488 inch | 0.19 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
240-034-1-37PCJR3U-.110
Glenair Inc
|
Check for Price | Active | 37 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 240-034 | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | -55 °C | 125 °C | HOLE .096 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.777 inch | 1.485 inch | 0.11 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
240-078-5-37PCD-R1N-.172NC
Glenair Inc
|
Check for Price | Yes | Active | 37 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | AU | RIGHT ANGLE | 0.032 INCH PANEL | 200VDC V | YES | 5 GΩ | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.48 inch | 0.682 inch | 1.66 inch | 0.172 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
GRPM5L-37PCBRR6N-.080513
Glenair Inc
|
Check for Price | Yes | Active | 37 | 2 | 2.54 mm | 4 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | F | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e4 | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.48 inch | 0.725 inch | 1.66 inch | 0.08 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
240-078-1-37PCA-R6N-.110NC
Glenair Inc
|
Check for Price | No | Active | 37 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | AU | RIGHT ANGLE | 0.08 INCH PANEL | 200VDC V | YES | 5 GΩ | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.48 inch | 0.682 inch | 1.66 inch | 0.11 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
240-078-2-37PCD-R3N-.172NC
Glenair Inc
|
Check for Price | Yes | Active | 37 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | AU | RIGHT ANGLE | 0.062 INCH PANEL | 200VDC V | YES | 5 GΩ | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.48 inch | 0.682 inch | 1.66 inch | 0.172 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
240-034-2-37PCAR5U-.110
Glenair Inc
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 125 °C | HOLE .096 | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.31 inch | 0.777 inch | 1.485 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
GRPM1L-37PCBSR12-56N-.250513
Glenair Inc
|
Check for Price | No | Active | 37 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | ALUMINUM ALLOY | AU ON NI | STRAIGHT | 600VAC V | 5 GΩ | e4 | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | LOCKING | STAGGERED | 1.905 mm | CADMIUM | SOLDER | 0.48 inch | 0.555 inch | 1.66 inch | 0.25 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
240-078-1-37PCJ-R2N-.150NN
Glenair Inc
|
Check for Price | No | Active | 37 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | AU | RIGHT ANGLE | 0.047 INCH PANEL | 200VDC V | YES | 5 GΩ | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.48 inch | 0.682 inch | 1.66 inch | 0.15 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |